EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
4.5 | |
6 | |
3.3 | |
9 | |
DC/DC | |
Yes | |
Positive | |
-40 | |
85 | |
Fixed | |
Befestigung | Through Hole |
Verpackungshöhe | 30.98(Max) |
Verpackungslänge | 43.43(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
14 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down PT6601P DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a temperature range of -40 °C to 85 °C.