EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
3.1 | |
6 | |
1.2 | |
9 | |
DC/DC | |
Yes | |
-40 | |
85 | |
Fixed | |
Befestigung | Surface Mount |
Verpackungsbreite | 30.98(Max) |
Verpackungslänge | 62.48(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP SMD Module |
14 |
Provide the ability to switch between voltages by using this step down PT6605B DC to DC converter and switching regulator module. It has a voltage of 1.2 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.