EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
8 | |
21 | |
-9 | |
2.5 | |
24 | |
DC/DC | |
Yes | |
-40 | |
85 | |
Fixed | |
Befestigung | Through Hole |
Verpackungsbreite | 30.98(Max) |
Verpackungslänge | 43.43(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
14 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down PT6644D DC to DC converter and switching regulator module. It has a voltage of -9 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.