EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
1.3 to 3.5 | |
13 | |
DC/DC | |
20 | |
400 | |
Yes | |
10mV | |
5mV | |
91(Typ) | |
Positive | |
-40 | |
85 | |
Adjustable | |
26 | |
Befestigung | Surface Mount |
Verpackungshöhe | 16.76 |
Verpackungsbreite | 30.22(Max) |
Verpackungslänge | 65.53(Max) |
Leiterplatte geändert | 23 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP SMD Module |
23 | |
Leitungsform | Inward L |
Provide the ability to switch between voltages by using this step down PT6701C DC to DC converter and switching regulator module. It has a voltage of 1.3 to 3.5 V. This part has a temperature range of -40 °C to 85 °C.