EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
3.1 | |
3.3/5 | |
5.5 | |
1.5 | |
13 | |
DC/DC | |
25 | |
400 | |
Yes | |
10mV | |
10mV | |
83(Typ) | |
Positive | |
-40 | |
85 | |
Fixed | |
23 | |
Befestigung | Surface Mount |
Verpackungshöhe | 16.76 |
Verpackungsbreite | 30.22(Max) |
Verpackungslänge | 65.53(Max) |
Leiterplatte geändert | 17 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP SMD Module |
17 | |
Leitungsform | Inward L |
Provide the ability to switch between voltages by using this step down PT6718C DC to DC converter and switching regulator module. It has a voltage of 1.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |