EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
18 | |
36 | |
15 | |
5 | |
DC/DC | |
16 | |
500 to 600 | |
Yes | |
1%Vo | |
1%Vo | |
90(Typ) | |
Positive | |
-40 | |
85 | |
Tray | |
Fixed | |
23 | |
Befestigung | Through Hole |
Verpackungshöhe | 14.98 |
Verpackungsbreite | 30.22(Max) |
Verpackungslänge | 50.8(Max) |
Leiterplatte geändert | 18 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
18 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down PT6885A DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format.