EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
1.3 to 3.5 | |
40 | |
DC/DC | |
Yes | |
Positive | |
-40 | |
85 | |
Adjustable | |
Befestigung | Through Hole |
Verpackungshöhe | 38.1(Max) + 4.06 |
Verpackungsbreite | 16.26(Max) |
Verpackungslänge | 91.44(Max) |
Leiterplatte geändert | 31 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
31 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down PT7761N DC to DC converter and switching regulator module. It has a voltage of 1.3 to 3.5 V. This part has a temperature range of -40 °C to 85 °C.