TE ConnectivityPT78603Relaissockel
Relay Sockets Solder Terminal 10A 400VAC Through Hole 3Pole
Compliant | |
EAR99 | |
Active | |
8536.49.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Relay Sockets Solder Terminal 10A 400VAC Through Hole 3Pole
Compliant | |
EAR99 | |
Active | |
8536.49.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |