Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
7 | |
21 | |
-9 | |
0.55 | |
5 | |
DC/DC | |
700 | |
Yes | |
1%Vo | |
1%Vo | |
75(Typ) | |
-40 | |
85 | |
Fixed | |
6.5 | |
Befestigung | Through Hole |
Verpackungshöhe | 7.87(Max) |
Verpackungsbreite | 22.86(Max) |
Verpackungslänge | 23.87(Max) |
Leiterplatte geändert | 3 |
Tab | 2Tab |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
3 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down PT78NR109H DC to DC converter and switching regulator module. It has a voltage of -9 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |