EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
-30 | |
-9 | |
-8 | |
-1.5 | |
DC/DC | |
1050 | |
Yes | |
1%Vo | |
2%Vo | |
85(Typ) | |
-40 | |
85 | |
Fixed | |
7 | |
Befestigung | Through Hole |
Verpackungshöhe | 23.87(Max) |
Verpackungsbreite | 7.87(Max) |
Verpackungslänge | 22.86(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
3 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down PT79SR108V DC to DC converter and switching regulator module. It has a voltage of -8 V. This part has a minimum operating temperature of -40 °C and a maximum of 60 °C.
EDA / CAD Models |