EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
10.8 | |
12 | |
13.2 | |
1.7 to 4 | |
30 | |
DC/DC | |
Yes | |
-40 | |
85 | |
Tray | |
Adjustable | |
Befestigung | Surface Mount |
Verpackungshöhe | 15.99 |
Verpackungsbreite | 41.14(Max) |
Verpackungslänge | 91.44(Max) |
Leiterplatte geändert | 31 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP SMD Module |
31 |
Provide the ability to switch between voltages by using this step down PT8139C DC to DC converter and switching regulator module. It has a voltage of 1.7 to 4 V. This part has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.