BournsPTA4553-2015CPB103Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (60 X 9 X 24.5mm) Pin Panel Mount/Through Hole
Compliant | |
EAR99 | |
Unconfirmed | |
8533.10.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
Potentiometer | |
10K | |
20% | |
200 | |
0.25 (1/4) | |
Carbon Film | |
-10 | |
50 | |
Lin | |
Pin | |
Top | |
1 | |
15000 | |
60 | |
9 | |
24.5 | |
Panel Mount/Through Hole |
This PTA4553-2015CPB103 potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 10K Ohm. This part has a power rating of 0.25 (1/4) W. This product is 75 mm long, 24.5 mm tall and 9 mm deep. It has a tolerance of 20%. This device is made with carbon film technology. The PTA4553-2015CPB103 part has a pin termination style. This part has an operating temperature of -10 to 50 °C.