AmphenolPTB-12-10PSWSteckverbinder, rund
Conn Circular PIN/SKT 10 POS Solder ST Panel Mount 10 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this miniature cylindrical PTB-12-10PSW connector from Amphenol. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 12-10. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 26.67 mm long, 31.75 mm tall and 31.75 mm deep.