BournsPTB6043-2010BPB103Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (88 X 16 X 18mm) Pin Thru-Hole
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Infrequently adjust the resistor value for your circuit with this PTB6043-2010BPB103 potentiometer from Bourns. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10K Ohm. This device is made with carbon film technology. It has a tolerance of 20%. This product is 88 mm long, 18 mm tall and 16 mm deep. The PTB6043-2010BPB103 part has a pin termination style. This part has an operating temperature of -10 to 60 °C.