Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
PTC | |
2 | |
0 | |
70 | |
145VAC|145VDC | |
55 | |
50 to 300 | |
±20 | |
Automotive System|Consumer Electronic|Industrial Electronic|Telecommunication | |
5 | |
10(Max) | |
Bulk | |
5(Max) | |
5(Max) | |
Radial | |
Through Hole |
Easily measure temperature by implementing this PTCCL05H930FBE thermistor by Vishay. This part has a temperature range of 0 °C to 70 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5(Max) mm deep.