Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
PTC | |
2 | |
0 | |
70 | |
265VAC|265VDC | |
48 | |
7 to 50 | |
±20 | |
Automotive System|Consumer Electronic|Industrial Electronic|Telecommunication | |
5 | |
12(Max) | |
Bulk | |
7(Max) | |
5.5(Max) | |
Radial | |
Through Hole |
This PTCCL07H111HBE thermistor from Vishay will extract important temperature information in terms of analog information. This part has a temperature range of 0 °C to 70 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.5(Max) mm deep.
EDA / CAD Models |