Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
PTC | |
2 | |
-40 | |
85 | |
30VAC|30VDC | |
3 | |
< 7 | |
±20 | |
Automotive System|Consumer Electronic|Industrial Electronic|Telecommunication | |
5 | |
12(Max) | |
Bulk | |
7(Max) | |
4(Max) | |
Radial | |
Through Hole |
Simple to implement like a resistor this PTCCL07H411DBE thermistor developed by Vishay will measure temperature. This part has a temperature range of -40 °C to 85 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4(Max) mm deep.