BournsPTD901-1015K-B103Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Carbon Film POT 10K Ohm 10% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
Calibrate the resistance of a circuit with this PTD901-1015K-B103 potentiometer from Bourns. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.05 (1/20) W. The PTD901-1015K-B103 part has a pin termination style. It has a tolerance of 10%. This device utilizes carbon film technology. This part has an operating temperature of -10 to 50 °C. This product is 22.05 mm long, 11.3 mm tall and 9.5 mm deep.