Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
This PTD901-2020K-B104 potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.05 (1/20) W. This product is 27.05 mm long, 11.3 mm tall and 9.5 mm deep. It has a tolerance of 20%. The PTD901-2020K-B104 part has a pin termination style. This part has an operating temperature of -10 to 50 °C. This device is made with carbon film technology.