BournsPTD902-1015K-A104Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Carbon Film POT 100K Ohm 10% 0.025W 1(Elec)/1(Mech)Turns 6mm (24.65 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Potentiometer | |
100K | |
10% | |
20(DC)|150(AC) | |
0.025 | |
Carbon Film | |
-10 | |
50 | |
Lin | |
Pin | |
Side | |
6 | |
1(Elec)|1(Mech) | |
2 | |
1 | |
300 | |
15000 | |
1 | |
24.65 | |
9.5 | |
11.3 | |
Panel Mount/Through Hole |
This PTD902-1015K-A104 potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.05 (1/20) W. This product is 24.5 mm long, 11.3 mm tall and 9.5 mm deep. It has a tolerance of 10%. This device utilizes carbon film technology. This part has an operating temperature of -10 to 50 °C. The PTD902-1015K-A104 part has a pin termination style.