BournsPTD902-1015K-B102Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Carbon Film POT 1K Ohm 10% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (24.65 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole
Compliant | |
EAR99 | |
Active | |
8533.10.00.42 | |
Automotive | Yes |
PPAP | Unknown |
Apply this PTD902-1015K-B102 potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This durable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 1K Ohm. It has a tolerance of 10%. This device is made with carbon film technology. This product is 24.65 mm long, 11.3 mm tall and 9.5 mm deep. The PTD902-1015K-B102 part has a pin termination style. This part has an operating temperature of -10 to 50 °C.