Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | Unknown |
PPAP | Unknown |
PTC | |
2 | |
-30 | |
85 | |
30V | |
10 | |
7 to 50 | |
±10 | |
Over Current Protection | |
5 | |
9.5(Max) | |
Bulk | |
4.5(Max) | |
3.5(Max) | |
Radial | |
Through Hole |
Sample accurate temperature measurements by adopting this PTGL04AS100K2B51B0 thermistor manufactured by Murata. This part has a minimum operating temperature of -30 °C and a maximum of 85 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.5(Max) mm deep.