Murata ManufacturingPTGL09AR220M6B52B0Thermistoren
Thermistor PTC 22 Ohm 20% 2-Pin Radial Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
This PTGL09AR220M6B52B0 thermistor by Murata is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a minimum operating temperature of -10 °C and a maximum of 60 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.5(Max) mm deep.