Murata ManufacturingPTGL09AR220M6C61B0Thermistoren
Thermistor PTC 22 Ohm 20% 2-Pin Radial Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
This PTGL09AR220M6C61B0 thermistor from Murata will extract important temperature information in terms of analog information. This part has a temperature range of -10 °C to 60 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6(Max) mm deep.