Texas InstrumentsPTH03020WAHDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 22A 10-Pin DIP Module Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9(Max) - 0.25(Min) |
Verpackungsbreite | 22.1 |
Verpackungslänge | 37.97 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | DIP Module |
10 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down PTH03020WAH DC to DC converter and switching regulator module. It has a voltage of 0.8 to 2.5 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format.
EDA / CAD Models |