EAR99 | |
Obsolete | |
PTH04T221WAS | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
2.2 | |
5.5 | |
0.69 to 3.6 | |
16 | |
DC/DC | |
400 | |
Yes | |
Positive | |
-40 | |
85 | |
Tray | |
Adjustable | |
Befestigung | Surface Mount |
Verpackungsbreite | 18.92 |
Verpackungslänge | 25.27 |
Leiterplatte geändert | 11 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | SMD Module |
11 |
Provide the ability to switch between voltages by using this step down PTH04T221WAS DC to DC converter and switching regulator module. It has a voltage of 0.69 to 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |