EAR99 | |
Obsolete | |
PTH04T261WAZ | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
2.2 | |
5.5 | |
0.69 to 3.6 | |
3 | |
DC/DC | |
5 | |
300(Typ) | |
No | |
2mV(Typ) | |
2mV(Typ) | |
95(Typ) | |
Positive | |
-40 | |
85 | |
Tray | |
Adjustable | |
2.7 | |
Befestigung | Surface Mount |
Verpackungsbreite | 15.75 |
Verpackungslänge | 18.92 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | SMD Module |
10 |
Provide the ability to switch between voltages by using this step down PTH04T261WAZ DC to DC converter and switching regulator module. It has a voltage of 0.69 to 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The component will be shipped in tray format.
EDA / CAD Models |