Artesyn Embedded PowerPTH05050WAZDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 6A 21.6W 6-Pin Tray
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungsbreite | 12.57 |
Verpackungslänge | 22.1 |
Leiterplatte geändert | 6 |
6 | |
Leitungsform | Ball |
Provide the ability to switch between voltages by using this step down PTH05050WAZ DC to DC converter and switching regulator module. It has a voltage of 0.8 to 3.6 V. This part has a temperature range of -40 °C to 85 °C.