SamtecPTHF-130-02-GF-Q-368Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 120 POS 2mm Press Fit ST Top Entry Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip PTHF-130-02-GF-Q-368 header connector from Samtec on your PCB today! This SKT connector's 120 contacts that are made out of phosphor bronze and plated with gold. It has a straight body orientation. It has a socket type gender. Its pitch is 2 mm. This is a 4-row connector. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. PTHF-130-02-GF-Q-368 is housed in black nylon. This connector has an operating temperature of -55 to 125 °C. It uses the press fit termination method. This product is 60.3 mm long, 9.35 mm tall and 8 mm deep.
EDA / CAD Models |