BournsPTL30-15R0-103B1Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Carbon Film POT 10K Ohm 20% 0.1W(1/10W) (45 X 9 X 22mm) Pin Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Potentiometer | |
10K | |
20% | |
0.1 (1/10) | |
Carbon Film | |
-10 | |
55 | |
Lin | |
Pin | |
Top | |
1 | |
15000 | |
45 | |
9 | |
22 | |
Through Hole |
This PTL30-15R0-103B1 potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 10K Ohm. This part has a power rating of 0.1 (1/10) W. It has a tolerance of 20%. This device is made with carbon film technology. The PTL30-15R0-103B1 part has a pin termination style. This product is 45 mm long, 22 mm tall and 9 mm deep. This part has an operating temperature of -10 to 55 °C.