Texas InstrumentsPTMA401120A2ADDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 48VIN 1-OUT 12V 1A 12W 5-Pin DIP Module Tray
Compliant | |
EAR99 | |
NRND | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 8.25 mm |
Verpackungsbreite | 24.38 mm |
Verpackungslänge | 27.94 mm |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | DIP Module |
5 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down PTMA401120A2AD DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation.
EDA / CAD Models |