Reduced Price
VishayPTN0402K1002FBT1Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0402 10K Ohm 1% 0.05W(1/20W) ±100ppm/°C Sulfur Resistant Pad SMD T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
The PTN0402K1002FBT1 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology. This product is 1.07 mm long, 0.84 mm tall and 0.56 mm deep. It has a tolerance of 1%.
EDA / CAD Models |