EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 12.57 |
Verpackungslänge | 18.92 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | DIP SMD Module |
5 | |
Leitungsform | Ball |
Provide the ability to switch between voltages by using this step down PTN04050AAZ DC to DC converter and switching regulator module. It has a voltage of -15 to -3.3 V. This part has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |