Meist Gekauft
Texas InstrumentsPTN78060WASDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 1-OUT 2.5V to 12.6V 3A 45W 7-Pin SMD Module Tray
Not Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 15.75(Max) |
Verpackungslänge | 25.27 |
Leiterplatte geändert | 7 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | SMD Module |
7 |
Provide the ability to switch between voltages by using this step down PTN78060WAS DC to DC converter and switching regulator module. It has a voltage of 2.5 to 12.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format.
EDA / CAD Models |