C&KPTS635SL43SMTRLFSTastschalter
Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 12VDC 20000Cycles 1.27N SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Rectangular Button | |
SPST | |
Momentary | |
N.O. | |
0.05@12VDC | |
250VAC | |
100000 | |
100 | |
20000 | |
1.27 | |
Surface Mount | |
Gull Wing | |
2 | |
8.8 | |
Glass/Polyester|Nylon 6/6 | |
Straight | |
-40 | |
60 | |
Tape and Reel | |
9 | |
3.7 | |
4.3 | |
(Nylon 6/6|Glass/Polyester)/N/A | |
Phosphor Bronze | |
Silver Clad |
This PTS635SL43SMTRLFS tactile switch from C&K Components is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 60 °C. The PTS635SL43SMTRLFS tactile switch has a gull wing termination style. This product is 9 mm long, 4.3 mm tall and 3.7 mm deep. The maximum DC voltage rating is 12 VDC.