C&KPTS645SK43-2 LFSTastschalter
Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Want to use a force of pressure to turn on your circuit? Check out this PTS645SK432LFS tactile switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -20 °C to 60 °C. The PTS645SK432LFS tactile switch has a PC pin termination style. This product is 6 mm long, 4.3 mm tall and 7.9 mm deep. The maximum DC voltage rating is 12 VDC. This round button actuator is 0.85 mm long.