C&KPTS645VK392 LFSTastschalter
Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Round Button | |
SPST | |
Momentary | |
N.O. | |
0.05@12VDC | |
250VAC | |
100000 | |
100 | |
100000 | |
2.55 | |
1.3 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
2 | |
3.95 | |
4.5 | |
Right Angle | |
-20 | |
70 | |
Bulk | |
7.5 | |
6.5 | |
7.1 | |
8.5 | |
7.8 | |
7.1 | |
Silver |
Apply pressure and turn your circuit on with this PTS645VK392LFS tactile switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 60 °C. The PTS645VK392LFS tactile switch has a PC pin termination style. This product is 8.5 mm long, 7.1 mm tall and 7.8 mm deep. The maximum DC voltage rating is 12 VDC. This round button actuator is 1.3 mm long.