Meist Gekauft
BournsPTV09A-4020S-B103Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (11.4 X 12.5 X 23.8mm) Pin Bracket Mount/Through Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Potentiometer | |
10K | |
20% | |
20(DC)|50(AC) | |
0.05 (1/20) | |
Carbon Film | |
-10 | |
50 | |
Lin | |
Pin | |
Top | |
6 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
280 | |
10000 | |
1 | |
11.4 | |
12.5 | |
23.8 | |
Bracket Mount/Through Hole |
Not sure what resistance value you need? No problem, applying this PTV09A-4020S-B103 potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 10K Ohm. This device utilizes carbon film technology. This product is 11.4 mm long, 23.8 mm tall and 12.5 mm deep. The PTV09A-4020S-B103 part has a pin termination style. This part has an operating temperature of -10 to 50 °C. It has a tolerance of 20%.