BournsPTV09A-4220F-B103Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (11.4 X 12.5 X 23.8mm) Pin Bracket Mount/Through Hole
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Infrequently adjust the resistor value for your circuit with this PTV09A-4220F-B103 potentiometer from Bourns. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 10K Ohm. This device utilizes carbon film technology. This product is 11.4 mm long, 23.8 mm tall and 12.5 mm deep. The PTV09A-4220F-B103 part has a pin termination style. It has a tolerance of 20%. This part has an operating temperature of -10 to 50 °C.