NXP SemiconductorsPTVS5V0P1UP,115Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 5V 600W 2-Pin CFP5 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 2.7(Max) |
Verpackungslänge | 4(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | CFP5 |
2 |
NXP Semiconductors' PTVS5V0P1UP,115 TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its test current is 10 mA. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. Its maximum leakage current is 400 μA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.