EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This PV36X102C01B00 potentiometer from Murata is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This device is made with cermet technology. This product is 10.9 mm long, 10 mm tall and 5 mm deep. It has a tolerance of 10%. The PV36X102C01B00 part has a pin termination style.
EDA / CAD Models |