Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Optimization and calibration of resistance in a circuit has never been easier with this PV37W103C01B00 potentiometer from Murata! This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This product is 6.4 mm long, 7.7 mm tall and 4 mm deep. This device utilizes cermet technology. The PV37W103C01B00 part has a pin termination style. This part has an operating temperature of -55 to 125 °C.
EDA / CAD Models |