Compliant with Exemption | |
EAR99 | |
Active | |
8533408070 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Not sure what resistance value you need? No problem, applying this PV37W501C01B00 potentiometer from Murata will allow you to change the resistance in a matter of seconds. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 500 Ohm. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This device is made with cermet technology. The PV37W501C01B00 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 6.4 mm long, 7.7 mm tall and 4 mm deep.