C&KPVA1 EE H3 1.2N V2Schlüsseltaste
Switch Key N.O./N.C. DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Switch Key N.O./N.C. DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |