Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
This PVA2A471A01R00 potentiometer from Murata is designed to optimize functionality and calibrate the resistance in your circuit. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 470 Ohm. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. The PVA2A471A01R00 part has a foot print termination style. This product is 2.2 mm long, 0.8 mm tall and 2.75 mm deep.