C&KPVA2 OA H1 1.7N SNA V2Schlüsseltaste
Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Looking for a secure tool that can power your circuit on and off? The short stroke PVA2 OA H1 1.7N SNA V2 key switch, developed by C&K Components, is the solution. It has a DPDT configuration. This plunger actuator is 6.54 mm long. This part has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. The PVA2 OA H1 1.7N SNA V2 part has a PC pin termination style. This product's terminal pitch is 2.5 mm. The maximum DC voltage rating is 32 VDC. This product is 9.8 mm long, 17.54 mm tall and 9.2 mm deep.