Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Optimize functionality in your circuit by placing this PVG3G104C01R00 potentiometer from Murata at critical points. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±150 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.6 mm long, 2 mm tall and 4.5 mm deep. The PVG3G104C01R00 part has a gull wing termination style. This device is made with cermet technology. It has a tolerance of 20%. This part has an operating temperature of -55 to 125 °C.