Murata ManufacturingPVG3G203C01R00Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 20K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.2mm (3.6 X 4.5 X 2mm) Gull Wing SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Place this PVG3G203C01R00 potentiometer from Murata at critical points in a circuit and adjust the resistance for optimal functionality. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±150 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C. The PVG3G203C01R00 part has a gull wing termination style. It has a tolerance of 20%. This product is 3.6 mm long, 2 mm tall and 4.5 mm deep.