Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Optimize functionality in your circuit by placing this PVG5A200C03R00 potentiometer from Murata at critical points. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 20 Ohm. Its temperature coefficient is ±150 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes cermet technology. The PVG5A200C03R00 part has a j-hook termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This product is 4.8 mm long, 5 mm tall and 3.9 mm deep.