Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Infrequently adjust the resistor value for your circuit with this PVG5H203C03R00 potentiometer from Murata. This product has a resistance value of 20K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±150 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. This product is 4.8 mm long, 3.7 mm tall and 4.9 mm deep. The PVG5H203C03R00 part has a j-hook termination style.